Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | XLG-20-L |
| MPN: | XLG-20-L |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 14.80 |
| 5+ | USD 14.10 |
| 10+ | USD 13.50 |
| 20+ | USD 13.10 |
USD
{"1":1480000,"5":1410000,"10":1350000,"20":1310000}
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Application | LED |
| Kind of power supply | LED |
| Power | 20W |
| Output voltage | 32.4...54V DC |
| Output current | 0.35A |
| Supply voltage | 90...305V AC |
| IP rating | IP67 |
| Body dimensions | 95x63x30mm |
| Manufacturer series | XLG |
| Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Operating temperature | -40...80°C |
| Electrical connection | wires |
| Lead length | 0.15m |
| Number of outputs | 1 |
| Efficiency | 89% |
| Power consumption without load | <0.5W |
| Operating modes | constant current |
| Additional functions | active PFC |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (XLG-20-L)
Are you sure you want to perform this action?