Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UTD1062C |
| MPN: | UTD1062C |
| Manufacturer: | UNI-T |
| Amount | Price |
|---|---|
| 1+ | USD 556.80 |
| 3+ | USD 519.13 |
USD
{"1":55680000,"3":51913000}
You added UTD1062C to your shopping cart. Go to the cart
| Manufacturer | UNI-T |
| Type of oscilloscope | portable oscilloscope |
| Band | 60MHz |
| Kind of display used | LCD TFT 5,7" |
| Number of channels | 2 |
| Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, resistance |
| Sampling | 250Msps |
| Memory record length | 7.5kpts |
| Time base | 5n...50s/div |
| Display resolution | 320x240 |
| Trigger | alternate, falling-edge, impulse width, rising-edge |
| DC voltage measuring range | 600mV / 6V / 60V / 600V / 1kV |
| DC voltage measuring accuracy | ±(1% + 5 digit) |
| DC current measuring range | 6mA / 60mA / 600mA / 6A |
| DC current measuring accuracy | ±(1.2% + 5 digit), ±(1.5% + 5 digit) @6A |
| AC voltage measuring range | 600mV / 6V / 60V / 600V / 700V |
| AC voltage measuring accuracy | ±(1.2% + 5 digit) |
| AC current measuring range | 6mA / 60mA / 600mA / 6A |
| Resistance measuring range | 600Ω / 6kΩ / 60kΩ / 600kΩ / 6MΩ / 60MΩ |
| Capacitance measuring range | 6nF / 60nF / 600nF / 6µF / 60µF / 600µF / 6mF |
| Capacitance measuring accuracy | ±(4%+ 5 digit), ±(5%+10 digit) @ 6nF...6mF |
| Rise time | ≤5.8ns |
| Input sensitivity | 5mV/div...50V/div |
| Power supply | rechargeable battery Li-Ion 7,4V 4400mAh x1 |
| Dimensions | 268x168x60mm |
| Battery/ rechargeable battery | rechargeable battery Li-Ion 7,4V 4400mAh x1 |
| Display parameters | (5999) |
| • Manual |
| • Documentation |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UTD1062C)
Are you sure you want to perform this action?