Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | STTH1002CR |
| MPN: | STTH1002CR |
| Manufacturer: | STMicroelectronics |
| Amount | Price |
|---|---|
| 1+ | USD 0.432 |
| 10+ | USD 0.389 |
| 50+ | USD 0.360 |
| 100+ | USD 0.343 |
| 500+ | USD 0.308 |
| 1000+ | USD 0.287 |
USD
{"1":43200,"10":38900,"50":36000,"100":34300,"500":30800,"1000":28700}
You added STTH1002CR to your shopping cart. Go to the cart
| Manufacturer | STMicroelectronics |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 200V |
| Load current | 8A x2 |
| Semiconductor structure | common cathode, double |
| Kind of package | tube |
| Max. forward impulse current | 50A |
| Case | I2PAK |
| Max. forward voltage | 0.78V |
| Reverse recovery time | 20ns |
| Features of semiconductor devices | ultrafast switching |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (STTH1002CR)
Are you sure you want to perform this action?