Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | QS103XXG24 |
| MPN: | QS103XXG24 |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 2.48 |
| 25+ | USD 2.16 |
| 100+ | USD 2.04 |
| 250+ | USD 1.96 |
| 500+ | USD 1.89 |
| 1000+ | USD 1.82 |
| 2000+ | USD 1.77 |
USD
{"1":248000,"25":216000,"100":204000,"250":196000,"500":189000,"1000":182000,"2000":177000}
You added QS103XXG24 to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of light indictaor | LED |
| Kind of indicator | flat |
| Lamp colour | green |
| Mounting hole diameter | Ø10mm |
| Manufacturer series | QS |
| Leads | cables |
| Lead length | 0.2m |
| Body material | plastic |
| Supply voltage | 24V DC |
| Operating temperature | -30...65°C |
| Mechanical mounting | snap-in |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (QS103XXG24)
Are you sure you want to perform this action?