Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IPP90R340C3XKSA2 |
| MPN: | IPP90R340C3XKSA2 |
| Manufacturer: | INFINEON TECHNOLOGIES |
| Amount | Price |
|---|---|
| 1+ | USD 4.38 |
| 10+ | USD 3.93 |
| 50+ | USD 3.65 |
| 100+ | USD 3.48 |
| 250+ | USD 3.12 |
| 500+ | USD 3.02 |
USD
{"1":438000,"10":393000,"50":365000,"100":348000,"250":312000,"500":302000}
You added IPP90R340C3XKSA2 to your shopping cart. Go to the cart
| Manufacturer | INFINEON TECHNOLOGIES |
| Type of transistor | N-MOSFET |
| Polarisation | unipolar |
| Drain-source voltage | 900V |
| Drain current | 15A |
| Power dissipation | 208W |
| Case | TO220-3 |
| On-state resistance | 0.34Ω |
| Mounting | THT |
| Gate charge | 94nC |
| Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IPP90R340C3XKSA2)
Are you sure you want to perform this action?