Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IPA80R310CEXKSA2 |
| MPN: | IPA80R310CEXKSA2 |
| Manufacturer: | INFINEON TECHNOLOGIES |
| Amount | Price |
|---|---|
| 1+ | USD 3.46 |
| 10+ | USD 2.21 |
| 50+ | USD 1.77 |
| 100+ | USD 1.66 |
| 500+ | USD 1.57 |
USD
{"1":346000,"10":221000,"50":177000,"100":166000,"500":157000}
You added IPA80R310CEXKSA2 to your shopping cart. Go to the cart
| Manufacturer | INFINEON TECHNOLOGIES |
| Type of transistor | N-MOSFET |
| Polarisation | unipolar |
| Drain-source voltage | 800V |
| Drain current | 16.7A |
| Power dissipation | 35W |
| Case | TO220-3 |
| On-state resistance | 0.25Ω |
| Mounting | THT |
| Gate charge | 91nC |
| Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IPA80R310CEXKSA2)
Are you sure you want to perform this action?