Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IPA65R1K0CEXKSA1 |
| MPN: | IPA65R1K0CEXKSA1 |
| Manufacturer: | INFINEON TECHNOLOGIES |
| Amount | Price |
|---|---|
| 1+ | USD 1.024 |
| 10+ | USD 0.669 |
| 20+ | USD 0.597 |
| 50+ | USD 0.525 |
| 100+ | USD 0.507 |
| 200+ | USD 0.486 |
| 500+ | USD 0.460 |
| 1000+ | USD 0.442 |
| 2000+ | USD 0.426 |
| 5000+ | USD 0.401 |
USD
{"1":102400,"10":66900,"20":59700,"50":52500,"100":50700,"200":48600,"500":46000,"1000":44200,"2000":42600,"5000":40100}
You added IPA65R1K0CEXKSA1 to your shopping cart. Go to the cart
| Manufacturer | INFINEON TECHNOLOGIES |
| Type of transistor | N-MOSFET |
| Polarisation | unipolar |
| Drain-source voltage | 650V |
| Drain current | 7.2A |
| Power dissipation | 68W |
| Case | TO220FP |
| On-state resistance | 860mΩ |
| Mounting | THT |
| Gate charge | 15.3nC |
| Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IPA65R1K0CEXKSA1)
Are you sure you want to perform this action?