Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IDW15E65D2FKSA1 |
| MPN: | IDW15E65D2FKSA1 |
| Manufacturer: | INFINEON TECHNOLOGIES |
| Amount | Price |
|---|---|
| 1+ | USD 1.31 |
| 5+ | USD 1.17 |
| 30+ | USD 1.07 |
USD
{"1":131000,"5":117000,"30":107000}
You added IDW15E65D2FKSA1 to your shopping cart. Go to the cart
| Manufacturer | INFINEON TECHNOLOGIES |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 650V |
| Load current | 30A |
| Semiconductor structure | single diode |
| Kind of package | tube |
| Max. forward impulse current | 100A |
| Case | TO247-3 |
| Features of semiconductor devices | fast switching |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IDW15E65D2FKSA1)
Are you sure you want to perform this action?