Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | IDP20E65D2XKSA1 |
| MPN: | IDP20E65D2XKSA1 |
| Manufacturer: | INFINEON TECHNOLOGIES |
| Amount | Price |
|---|---|
| 1+ | USD 1.556 |
| 5+ | USD 1.217 |
| 10+ | USD 1.065 |
| 40+ | USD 0.819 |
| 50+ | USD 0.784 |
| 100+ | USD 0.702 |
| 500+ | USD 0.632 |
USD
{"1":155600,"5":121700,"10":106500,"40":81900,"50":78400,"100":70200,"500":63200}
You added IDP20E65D2XKSA1 to your shopping cart. Go to the cart
| Manufacturer | INFINEON TECHNOLOGIES |
| Type of diode | rectifying |
| Mounting | THT |
| Max. off-state voltage | 650V |
| Load current | 20A |
| Semiconductor structure | single diode |
| Max. forward impulse current | 60A |
| Max. forward voltage | 2.2V |
| Max. load current | 40A |
| Leakage current | 40µA |
| Reverse recovery time | 32ns |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (IDP20E65D2XKSA1)
Are you sure you want to perform this action?