Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | I7A4W060A033V-0C0R |
| MPN: | I7A4W060A033V-0C0-R |
| Manufacturer: | TDK-LAMBDA |
| Amount | Price |
|---|---|
| 1+ | USD 89.24 |
| 15+ | USD 86.11 |
| 30+ | USD 81.59 |
USD
{"1":8924000,"15":8611000,"30":8159000}
You added I7A4W060A033V-0C0R to your shopping cart. Go to the cart
| Manufacturer | TDK-LAMBDA |
| Type of converter | DC/DC |
| Power | 720W |
| Input voltage | 18...60V DC |
| Output voltage | 3.3...28V DC |
| Output current | 33A |
| Mounting | THT |
| Manufacturer series | I7A |
| Body dimensions | 34x36.8x19.8mm |
| Efficiency | 99% |
| Operating temperature | -40...115°C |
| Protection | anti-overload OPP, overheating OTP |
| Number of outputs | 1 |
| Converter features | positive logic for remote ON/OFF control |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (I7A4W060A033V-0C0R)
Are you sure you want to perform this action?