Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | GB0010218000G |
| MPN: | GB0010218000G |
| Manufacturer: | AMPHENOL ANYTEK |
| Amount | Price |
|---|---|
| 1+ | USD 2.53 |
| 10+ | USD 1.81 |
| 25+ | USD 1.59 |
| 50+ | USD 1.46 |
| 100+ | USD 1.35 |
| 147+ | USD 1.29 |
| 294+ | USD 1.23 |
| 735+ | USD 1.18 |
| 1470+ | USD 1.14 |
USD
{"1":253000,"10":181000,"25":159000,"50":146000,"100":135000,"147":129000,"294":123000,"735":118000,"1470":114000}
You added GB0010218000G to your shopping cart. Go to the cart
| Manufacturer | AMPHENOL ANYTEK |
| Type of connector | PCB terminal block |
| Connector | terminal |
| Manufacturer series | GB |
| Current rating | 6A |
| Number of pins | 2 |
| Spatial orientation | angled |
| Mechanical mounting | on PCBs |
| Electrical mounting | SMT, spring clamp |
| Contact material | brass |
| Contact plating | tinned |
| Body material | PA66 |
| Wire size | 22AWG...16AWG |
| Connector pinout layout | 1x2 |
| Body colour | grey |
| Contacts pitch | 5mm |
| Operating temperature | -40...115°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (GB0010218000G)
Are you sure you want to perform this action?