Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | FBMH1608HM601-T |
| MPN: | FBMH1608HM601-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.1728 |
| 10+ | USD 0.1129 |
| 50+ | USD 0.0864 |
| 100+ | USD 0.0783 |
| 250+ | USD 0.0668 |
| 500+ | USD 0.0587 |
| 1000+ | USD 0.0403 |
| 4000+ | USD 0.0380 |
| 12000+ | USD 0.0346 |
USD
{"1":17280,"10":11290,"50":8640,"100":7830,"250":6680,"500":5870,"1000":4030,"4000":3800,"12000":3460}
You added FBMH1608HM601-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of ferrite | bead |
| Mounting | SMD |
| Case - inch | 0603 |
| Case - mm | 1608 |
| Resistance | 0.17Ω |
| Tolerance | ±25% |
| Impedance | 600Ω |
| Max. operating current | 900mA |
| Manufacturer series | FB |
| Test frequency | 100MHz |
| Operating temperature | -40...125°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (FBMH1608HM601-T)
Are you sure you want to perform this action?