Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | CU1521-0000 |
| MPN: | CU1521-0000 |
| Manufacturer: | Beckhoff Automation |
| Amount | Price |
|---|---|
| 1+ | USD 281.72 |
USD
{"1":28172000}
You added CU1521-0000 to your shopping cart. Go to the cart
| Manufacturer | Beckhoff Automation |
| Type of automation module | media converter |
| Kind of module | ETHERNET/EtherCAT/multi-mode fiber |
| Number of ports | 2 |
| Supply voltage | 24V DC |
| Mounting | for DIN rail mounting |
| Connection | RJ45, SC Duplex |
| IP rating | IP20 |
| Width | 34mm |
| Depth | 77mm |
| Height | 98mm |
| Communictions protocol | EtherCAT |
| Conform to the norm | CE UL |
| Operating temperature | -25...60°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (CU1521-0000)
Are you sure you want to perform this action?