Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ATV212HU75N4 |
| MPN: | ATV212HU75N4 |
| Manufacturer: | SCHNEIDER ELECTRIC |
| Amount | Price |
|---|---|
| 1+ | USD 1350.18 |
| 3+ | USD 1253.74 |
USD
{"1":135018000,"3":125374000}
| Manufacturer | SCHNEIDER ELECTRIC |
| Type of automation module | vector inverter |
| Max motor power | 7.5kW |
| Inverter output voltage | 3 x 400V AC |
| Voltage between phases (for three phase system) | 3 x 380...480V AC |
| Voltage output | 0...10V DC |
| Current output | 0...20mA |
| Electrical connection | screw terminals |
| Mounting | for wall mounting |
| The programming method | PC, push-buttons |
| Protection | anti-overload OLP, anti-overload OPP, anti-overvoltage OVP, motor blockade, motor earth fault, overheating OTP, undervoltage UVP |
| Number of analog inputs | 2 |
| Operating temperature | -10...40°C |
| Output frequency | 0.5...200Hz |
| Current rating | 16A |
| Number of analog outputs | 1 |
| IP rating | IP21 |
| Manufacturer series | ATV212 |
| Application | fans, for pump |
| Related items | TCSMCNAM3M002P |
| Driver features | integrated EMC filter |
| Trade name | Altivar |
| Communictions protocol | BACnet/IP, Modbus |
| Number of digital inputs | 3 |
| Number of digital outputs | 2 |
| Dimensions | 170x180x232mm |
| Additional functions | PID regulator |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ATV212HU75N4)
Are you sure you want to perform this action?