Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 3631NF/2 |
| MPN: | 3631NF/2 |
| Manufacturer: | APEM |
| Amount | Price |
|---|---|
| 1+ | USD 15.15 |
| 50+ | USD 13.22 |
USD
{"1":1515000,"50":1322000}
You added 3631NF/2 to your shopping cart. Go to the cart
| Manufacturer | APEM |
| Type of switch | toggle |
| Number of positions | 2 |
| Stable positions number | 2 |
| Contacts configuration | SPST |
| Switching method | OFF-ON |
| DC contacts rating @R | 12A / 28V DC |
| Leads | connectors, for soldering |
| Manufacturer series | 3600NF |
| Operating temperature | -40...85°C |
| Kind of toggle | round |
| Mounting hole diameter | Ø12.2mm |
| Knob height | 17.5mm |
| Max. contact resistance: | 10mΩ |
| Body dimensions | 35x21.5x24.6mm |
| Electrical life | 10000 cycles |
| Min. insulation resistance | 1GΩ |
| IP rating | IP67 |
| Contact material | silver |
| Panel thickness | max. 2mm |
| Mounting | on panel |
| Leads dimensions | 6.35x0.8mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (3631NF/2)
Are you sure you want to perform this action?