Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 154806-E |
| MPN: | 154806-E |
| Manufacturer: | TE Connectivity |
| Amount | Price |
|---|---|
| 1+ | USD 3.24 |
| 10+ | USD 2.87 |
| 30+ | USD 2.63 |
| 50+ | USD 2.50 |
| 100+ | USD 2.34 |
| 280+ | USD 2.09 |
| 560+ | USD 1.92 |
| 840+ | USD 1.82 |
USD
{"1":324000,"10":287000,"30":263000,"50":250000,"100":234000,"280":209000,"560":192000,"840":182000}
You added 154806-E to your shopping cart. Go to the cart
| Manufacturer | TE Connectivity |
| Type of connector | PCB to PCB |
| Connector | socket |
| Contact plating | gold-plated |
| Number of pins | 26 |
| Connector pinout layout | 2x13 |
| Contacts pitch | 1.27mm |
| Electrical mounting | SMT |
| Spatial orientation | vertical |
| Mechanical mounting | on PCBs |
| Operating temperature | -55...125°C |
| Current rating | 1.3A |
| Manufacturer series | SMC |
| Maximum current | 1.3A |
| Trade name | ERNI |
| Height | 6.25mm |
| Kind of connector | female |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (154806-E)
Are you sure you want to perform this action?