Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | 66WR20KLF-TTE-0 |
| MPN: | 66WR20KLF |
| Manufacturer: | TT ELECTRONICS |
| Amount | Price |
|---|---|
| 35+ | USD 2.43 |
| 175+ | USD 2.19 |
USD
{"35":243000,"175":219000}
| Manufacturer | TT ELECTRONICS |
| Type of potentiometer | mounting |
| Kind of potentiometer | multiturn |
| Resistance | 20kΩ |
| Power | 0.5W |
| Mounting | THT |
| Tolerance | ±10% |
| Characteristics | linear |
| Track material | cermet |
| Temperature coefficient | 100ppm/°C |
| Body dimensions | 9.53x5.1x11.9mm |
| Number of electrical turns | 20 |
| Operating temperature | -65...150°C |
| Height | 11.9mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (66WR20KLF-TTE-0)
Are you sure you want to perform this action?