Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | ZMM8V2-AKS |
| MPN: | AKS0450 |
| Manufacturer: | AKYGA SEMI |
| Amount | Price |
|---|---|
| 1+ | USD 0.0315 |
| 10+ | USD 0.0225 |
| 100+ | USD 0.0140 |
| 500+ | USD 0.0090 |
| 1000+ | USD 0.0083 |
| 2500+ | USD 0.0072 |
| 5000+ | USD 0.0068 |
| 10000+ | USD 0.0063 |
USD
{"1":3150,"10":2250,"100":1400,"500":900,"1000":830,"2500":720,"5000":680,"10000":630}
You added ZMM8V2-AKS to your shopping cart. Go to the cart
| Manufacturer | AKYGA SEMI |
| Type of diode | Zener |
| Power dissipation | 0.5W |
| Zener voltage | 8.2V |
| Mounting | SMD |
| Tolerance | ±6% |
| Case | LL34, MiniMELF glass |
| Semiconductor structure | single diode |
| Kind of package | reel, tape |
| Manufacturer series | ZMM |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ZMM8V2-AKS)
Are you sure you want to perform this action?