Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | ZCAT2017-0930-BK |
MPN: | ZCAT2017-0930-BK |
Manufacturer: | TDK |
Amount | Price |
---|---|
1+ | USD 2.24 |
10+ | USD 1.51 |
25+ | USD 1.37 |
50+ | USD 1.26 |
100+ | USD 1.16 |
200+ | USD 1.05 |
250+ | USD 1.03 |
500+ | USD 0.92 |
USD
{"1":224000,"10":151000,"25":137000,"50":126000,"100":116000,"200":105000,"250":103000,"500":92000}
Manufacturer | TDK |
Type of ferrite | two-piece |
Ferrite application | on round cable |
Impedance at 100MHz | 20Ω |
A dimension | 21mm |
B dimension | 17mm |
C dimension | 9mm |
D dimension | 20mm |
Enclosure material | plastic |
Colour | black |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (ZCAT2017-0930-BK)
Are you sure you want to perform this action?