Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | YK2210203000G |
MPN: | YK2210203000G |
Manufacturer: | AMPHENOL ANYTEK |
Amount | Price |
---|---|
1+ | USD 0.656 |
10+ | USD 0.489 |
25+ | USD 0.422 |
30+ | USD 0.412 |
50+ | USD 0.382 |
100+ | USD 0.349 |
250+ | USD 0.315 |
335+ | USD 0.307 |
1000+ | USD 0.285 |
2680+ | USD 0.271 |
USD
{"1":65600,"10":48900,"25":42200,"30":41200,"50":38200,"100":34900,"250":31500,"335":30700,"1000":28500,"2680":27100}
You added YK2210203000G to your shopping cart. Go to the cart
Manufacturer | AMPHENOL ANYTEK |
Type of connector | terminal block |
Manufacturer series | YK |
Current rating | 10A |
Rated voltage | 250V |
Connector | terminal |
Number of pins | 2 |
Mechanical mounting | on PCBs |
Electrical mounting | screw terminal, THT |
Contact material | brass |
Contact plating | tinned |
Body material | thermoplastic |
Contacts pitch | 6.35mm |
Body colour | black |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (YK2210203000G)
Are you sure you want to perform this action?