Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | YG1H686M1009MBB |
| MPN: | YG1H686M1009MBB |
| Manufacturer: | SAMWHA |
| Amount | Price |
|---|---|
| 1+ | USD 0.725 |
| 10+ | USD 0.580 |
| 50+ | USD 0.494 |
| 100+ | USD 0.442 |
| 400+ | USD 0.397 |
USD
{"1":72500,"10":58000,"50":49400,"100":44200,"400":39700}
You added YG1H686M1009MBB to your shopping cart. Go to the cart
| Manufacturer | SAMWHA |
| Type of capacitor | hybrid |
| Mounting | THT |
| Operating temperature | -55...125°C |
| Tolerance | ±20% |
| Body dimensions | Ø10x9.5mm |
| Capacitance | 68µF |
| Operating voltage | 50V DC |
| Service life | 4000h |
| Terminal pitch | 5mm |
| Conform to the norm | AEC-Q200 |
| Kind of capacitor | low ESR |
| Diameter | 10mm |
| Height | 9.5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (YG1H686M1009MBB)
Are you sure you want to perform this action?