Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | XTR-960-36 |
| MPN: | XTR-960-36 |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 248.90 |
| 5+ | USD 237.10 |
| 10+ | USD 226.60 |
| 20+ | USD 220.10 |
USD
{"1":24890000,"5":23710000,"10":22660000,"20":22010000}
You added XTR-960-36 to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | for DIN rail |
| Power | 960W |
| Output voltage | 36V DC |
| Output voltage range | 36...42V DC |
| Output current | 0...26.66A |
| Supply voltage | 450...800V DC |
| Electrical connection | screw terminals |
| Mounting | for DIN rail mounting |
| Body dimensions | 125.2x96x132mm |
| Number of outputs | 1 |
| Operating temperature | -40...85°C |
| Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Efficiency | 95.5% |
| Manufacturer series | XTR-960 |
| Kind of case | slim |
| Voltage between phases (for three phase system) | 320 x 600V AC |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (XTR-960-36)
Are you sure you want to perform this action?