Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | XTR-480-48LA |
| MPN: | XTR-480-48LA |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 123.50 |
| 5+ | USD 117.70 |
| 10+ | USD 112.50 |
| 20+ | USD 109.20 |
USD
{"1":12350000,"5":11770000,"10":11250000,"20":10920000}
You added XTR-480-48LA to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | for DIN rail |
| Power | 480W |
| Output voltage | 48V DC |
| Output voltage range | 48...55V DC |
| Output current | 0...10A |
| Supply voltage | 450...800V DC |
| Electrical connection | spring-loaded terminals |
| Mounting | for DIN rail mounting |
| Body dimensions | 125.2x63x125mm |
| Number of outputs | 1 |
| Operating temperature | -40...85°C |
| Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Efficiency | 95.5% |
| Manufacturer series | XTR-480 |
| Kind of case | slim |
| Voltage between phases (for three phase system) | 320 x 600V AC |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (XTR-480-48LA)
Are you sure you want to perform this action?