Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | XLC-25-H-KNS |
| MPN: | XLC-25-H-KNS |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 56.30 |
USD
{"1":5630000}
You added XLC-25-H-KNS to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Application | LED |
| Communictions protocol | DALI 2, NFC |
| Kind of power supply | LED |
| Power | 25W |
| Output voltage | 9...54V DC |
| Output current | 300mA...1.05A |
| Supply voltage | 100...305V AC / 141...400V DC |
| Body dimensions | 147x40x32mm |
| Manufacturer series | XLC-25 |
| Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Operating temperature | -25...85°C |
| Electrical connection | spring-loaded terminals |
| Number of outputs | 1 |
| Efficiency | 88% |
| Power consumption without load | <0.5W |
| Operating modes | constant power |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (XLC-25-H-KNS)
Are you sure you want to perform this action?