Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | XDR-75E-12 |
MPN: | XDR-75E-12 |
Manufacturer: | MEAN WELL |
Amount | Price |
---|---|
1+ | USD 23.00 |
5+ | USD 21.90 |
10+ | USD 20.90 |
20+ | USD 20.30 |
USD
{"1":2300000,"5":2190000,"10":2090000,"20":2030000}
You added XDR-75E-12 to your shopping cart. Go to the cart
Manufacturer | MEAN WELL |
Type of power supply | switching |
Kind of power supply | for DIN rail |
Power | 75W |
Output voltage | 12V DC |
Output voltage range | 12...15V DC |
Output current | 0...6.3A |
Supply voltage | 85...264V AC / 120...370V DC |
Electrical connection | screw terminals |
Mounting | for DIN rail mounting |
Body dimensions | 30x125.2x116mm |
Number of outputs | 1 |
Operating temperature | -40...70°C |
Protection | anti-overload OLP, anti-overvoltage OVP, overheating OTP |
Efficiency | 89% |
Manufacturer series | XDR-75E |
Kind of case | slim |
Additional functions | output voltage correctness indication (NO contact) |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (XDR-75E-12)
Are you sure you want to perform this action?