Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | XDR-75-48 |
| MPN: | XDR-75-48 |
| Manufacturer: | MEAN WELL |
| Amount | Price |
|---|---|
| 1+ | USD 33.80 |
| 5+ | USD 32.20 |
| 10+ | USD 30.80 |
| 20+ | USD 29.90 |
USD
{"1":3380000,"5":3220000,"10":3080000,"20":2990000}
You added XDR-75-48 to your shopping cart. Go to the cart
| Manufacturer | MEAN WELL |
| Type of power supply | switching |
| Kind of power supply | for DIN rail |
| Power | 75W |
| Output voltage | 48V DC |
| Output voltage range | 48...56V DC |
| Output current | 0...1.56A |
| Supply voltage | 80...431V DC / 85...305V AC |
| Electrical connection | screw terminals |
| Mounting | for DIN rail mounting |
| Body dimensions | 30x125.2x116mm |
| Number of outputs | 1 |
| Operating temperature | -40...85°C |
| Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP |
| Efficiency | 91% |
| Manufacturer series | XDR-75 |
| Additional functions | remote ON/OFF control |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (XDR-75-48)
Are you sure you want to perform this action?