Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | XB4BA21 |
| MPN: | XB4BA21 |
| Manufacturer: | SCHNEIDER ELECTRIC |
| Amount | Price |
|---|---|
| 1+ | USD 18.14 |
| 3+ | USD 17.19 |
USD
{"1":1814000,"3":1719000}
You added XB4BA21 to your shopping cart. Go to the cart
| Manufacturer | SCHNEIDER ELECTRIC |
| Type of switch | push-button |
| Switch standard | 22mm |
| Stable positions number | 1 |
| Contacts configuration | NO |
| Actuator colour | black |
| Illumination | none |
| AC contacts rating @R | 3A / 240V AC |
| DC contacts rating @R | 0.55A / 125V DC |
| IP rating | IP66 |
| Button shape | flat |
| Manufacturer series | Harmony XB4 |
| Number of positions | 2 |
| Mounting hole diameter | Ø22mm |
| Button marking | blank |
| Operating temperature | -25...70°C |
| Switches features | witout symbol |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (XB4BA21)
Are you sure you want to perform this action?