Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | X2S-FP-X-1V |
| MPN: | FLASHPRO-X-1V (X2S) |
| Manufacturer: | ELPROTRONIC |
| Amount | Price |
|---|---|
| 1+ | USD 688.00 |
USD
{"1":68800000}
You added X2S-FP-X-1V to your shopping cart. Go to the cart
| Manufacturer | ELPROTRONIC |
| Type of ICs programmer | microcontrollers |
| Communication with PC | RJ45 Ethernet, USB |
| Connection | 14pin, RJ45, USB B |
| Producer guarantee (months) | 12 |
| Kind of architecture | ARM, AVR, C2000, EFM32, EFR32, FM3, FM4, FM0+, MSP430, MSP432, PIC, PSoC4, PSoC 5LP, PSoC 6, SimpleLink, STM8, STM32 |
| Operating system | Linux, Windows 7, Windows 8, Windows 10, Windows XP |
| Clock frequency | 20MHz |
| Transfer rate | 1Mbps |
| Programmers and development kits features | galvanic separation |
| Caution! | This programmer supports a single microcontroller vendor from the supported list, which is permanently assigned at first startup. |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (X2S-FP-X-1V)
Are you sure you want to perform this action?