Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | WM02DP06T-CYG |
| MPN: | WM02DP06T |
| Manufacturer: | WAYON |
| Amount | Price |
|---|---|
| 1+ | USD 0.3600 |
| 10+ | USD 0.1260 |
| 25+ | USD 0.0756 |
| 100+ | USD 0.0679 |
| 500+ | USD 0.0598 |
| 3000+ | USD 0.0539 |
| 6000+ | USD 0.0503 |
| 12000+ | USD 0.0473 |
USD
{"1":36000,"10":12600,"25":7560,"100":6790,"500":5980,"3000":5390,"6000":5030,"12000":4730}
You added WM02DP06T-CYG to your shopping cart. Go to the cart
| Manufacturer | WAYON |
| Type of transistor | P-MOSFET x2 |
| Polarisation | unipolar |
| Drain-source voltage | -20V |
| Drain current | -660mA |
| Pulsed drain current | -2.64A |
| Power dissipation | 0.15W |
| Case | SOT563 |
| Gate-source voltage | ±12V |
| On-state resistance | 0.52Ω |
| Mounting | SMD |
| Kind of package | reel, tape |
| Kind of channel | enhancement |
| Version | ESD |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (WM02DP06T-CYG)
Are you sure you want to perform this action?