Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | W3011-YAG |
| MPN: | W3011 |
| Manufacturer: | YAGEO |
| Amount | Price |
|---|---|
| 69+ | USD 1.32 |
| 400+ | USD 1.17 |
| 750+ | USD 1.15 |
| 1500+ | USD 1.12 |
| 3000+ | USD 1.10 |
USD
{"69":132000,"400":117000,"750":115000,"1500":112000,"3000":110000}
| Manufacturer | YAGEO |
| Type of communications modules accessories | antenna |
| Kind of antenna | BEIDOU, Galileo, GNSS, GPS |
| Antenna gain | 3.4dBi |
| Mounting | SMD |
| Impedance | 50Ω |
| Frequency | 1.575GHz |
| Length | 3.2mm |
| Operating temperature | -40...85°C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (W3011-YAG)
Are you sure you want to perform this action?