Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | VB20202C-M3/4W |
| MPN: | VB20202C-M3/4W |
| Manufacturer: | VISHAY |
| Amount | Price |
|---|---|
| 1+ | USD 1.79 |
| 10+ | USD 1.62 |
| 50+ | USD 1.50 |
| 100+ | USD 1.43 |
USD
{"1":179000,"10":162000,"50":150000,"100":143000}
You added VB20202C-M3/4W to your shopping cart. Go to the cart
| Manufacturer | VISHAY |
| Type of diode | Schottky rectifying |
| Mounting | SMD |
| Max. off-state voltage | 200V |
| Load current | 10A |
| Semiconductor structure | common cathode |
| Max. forward voltage | 0.9V |
| Leakage current | 0.15mA |
| Max. forward impulse current | 150A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (VB20202C-M3/4W)
Are you sure you want to perform this action?