Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UTP28SP1MBU |
| MPN: | UTP28SP1MBU |
| Manufacturer: | PANDUIT |
| Amount | Price |
|---|---|
| 1+ | USD 18.01 |
| 3+ | USD 16.39 |
| 5+ | USD 14.40 |
| 10+ | USD 12.68 |
USD
{"1":1801000,"3":1639000,"5":1440000,"10":1268000}
You added UTP28SP1MBU to your shopping cart. Go to the cart
| Manufacturer | PANDUIT |
| Type of connection cable | patch cord |
| Kind of wire | U/UTP |
| Ethernet category | Cat 6 |
| Version | connection 1:1, round |
| Core structure | stranded |
| Kind of core | Cu |
| Shield structure | unshielded |
| Cable length | 1m |
| Wire insulation material | LSZH |
| Insulation colour | blue |
| Core diameter | 28AWG |
| Operating temperature | -10...75°C |
| Wire diameter | 3.8mm |
| Manufacturer series | TX6-28™ |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UTP28SP1MBU)
Are you sure you want to perform this action?