Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UQS-COB14WCCT-24-5 |
| MPN: | UQS-COB-14W-CCT-24V-5M |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 5.56 |
| 5+ | USD 5.10 |
| 10+ | USD 4.82 |
| 25+ | USD 4.54 |
| 50+ | USD 4.33 |
| 100+ | USD 4.11 |
USD
{"1":556000,"5":510000,"10":482000,"25":454000,"50":433000,"100":411000}
You added UQS-COB14WCCT-24-5 to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of optoelectronic module | COB LED tape |
| LED colour | white warm/cold white |
| LED per meter amount | 608 |
| Width | 10mm |
| IP rating | IP20 |
| Viewing angle | 180° |
| Maximum power per meter | 14W/m |
| Min. colour rendering index | 90 |
| Thickness | 2.2mm |
| Operating voltage | 24V DC |
| Version | Tunable White |
| Colour temperature | 2700-6500K |
| Mounting | SMD |
| Luminosity | 1380lm/m |
| Number of pins | 3 |
| Maximum current | 0.58A/m |
| Cutting length | 26.3mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UQS-COB14WCCT-24-5)
Are you sure you want to perform this action?