Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UQS-COB-8W-Y-12-5M |
| MPN: | UQS-COB-8W-Y-12V-5M |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 4.28 |
| 5+ | USD 3.90 |
| 10+ | USD 3.71 |
| 25+ | USD 3.47 |
| 50+ | USD 3.33 |
| 100+ | USD 3.14 |
USD
{"1":428000,"5":390000,"10":371000,"25":347000,"50":333000,"100":314000}
You added UQS-COB-8W-Y-12-5M to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of optoelectronic module | COB LED tape |
| LED colour | yellow |
| LED per meter amount | 320 |
| Width | 8mm |
| IP rating | IP20 |
| Viewing angle | 180° |
| Maximum power per meter | 8W/m |
| Thickness | 2.8mm |
| Operating voltage | 12V DC |
| Colour temperature | 1800K |
| Mounting | SMD |
| Luminosity | 720lm/m |
| Number of pins | 2 |
| Related items | UQS-COB-8W-CS, UQS-COB-8W-SS |
| Cutting length | 25mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UQS-COB-8W-Y-12-5M)
Are you sure you want to perform this action?