Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UQS-8W120LEDWWWP48 |
| MPN: | UQS-8W-120LED-WW-WP-48V-40M |
| Manufacturer: | POS |
| Amount | Price |
|---|---|
| 1+ | USD 7.98 |
| 5+ | USD 7.31 |
| 10+ | USD 6.91 |
| 20+ | USD 6.52 |
| 40+ | USD 6.20 |
| 80+ | USD 5.89 |
USD
{"1":798000,"5":731000,"10":691000,"20":652000,"40":620000,"80":589000}
You added UQS-8W120LEDWWWP48 to your shopping cart. Go to the cart
| Manufacturer | POS |
| Type of optoelectronic module | LED tape |
| LED colour | white warm |
| Case - mm | 2835 |
| LED per meter amount | 120 |
| Width | 10mm |
| IP rating | IP65 |
| Viewing angle | 120° |
| Maximum power per meter | 8W/m |
| Min. colour rendering index | 90 |
| Thickness | 4.5mm |
| Operating voltage | 48V DC |
| Colour temperature | 3000K |
| Mounting | SMD |
| Luminosity | 740lm/m |
| Number of pins | 2 |
| Maximum current | 0.16A/m |
| Cutting length | 100mm |
| Case - inch | 1114 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UQS-8W120LEDWWWP48)
Are you sure you want to perform this action?