Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | UPAPL03C2FL-A10232 |
MPN: | UP-APL03C2FLH-A10-0232 |
Manufacturer: | AAEON |
Amount | Price |
---|---|
1+ | USD 204.00 |
3+ | USD 197.00 |
USD
{"1":20400000,"3":19700000}
You added UPAPL03C2FL-A10232 to your shopping cart. Go to the cart
Manufacturer | AAEON |
Type of minicomputer | Single-board computer |
Memory | 2GB RAM 32GB FLASH |
Processor | Intel® Celeron® N3350 |
Clock frequency | 2.4GHz |
Supply voltage | 12V DC |
Manufacturer series | UP 4000 |
Dimensions | 85.6x56.5mm |
Kind of memory | LPDDR4 |
Operating system | none |
Operating system support | Linux, Windows® 10, Windows® 10 IoT |
Graphic unit | Intel® HD500 |
Number of cores | 2 |
Family | Apollo Lake |
Components | LCMXO2-640HC-6MG132C |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UPAPL03C2FL-A10232)
Are you sure you want to perform this action?