Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UMK325BJ106KM-T |
| MPN: | UMK325 BJ106KM-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.3494 |
| 10+ | USD 0.1747 |
| 50+ | USD 0.0920 |
| 100+ | USD 0.0721 |
| 250+ | USD 0.0635 |
| 500+ | USD 0.0593 |
| 1000+ | USD 0.0565 |
| 2000+ | USD 0.0553 |
| 5000+ | USD 0.0546 |
| 10000+ | USD 0.0542 |
USD
{"1":34940,"10":17470,"50":9200,"100":7210,"250":6350,"500":5930,"1000":5650,"2000":5530,"5000":5460,"10000":5420}
You added UMK325BJ106KM-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 10µF |
| Operating voltage | 50V |
| Dielectric | X5R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 1210 |
| Case - mm | 3225 |
| Manufacturer series | M |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 3.2x2.5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UMK325BJ106KM-T)
Are you sure you want to perform this action?