Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UMK325B7475KMH-P |
| MPN: | UMK325B7475KMH-P |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.4068 |
| 10+ | USD 0.1848 |
| 25+ | USD 0.0872 |
| 50+ | USD 0.0639 |
| 100+ | USD 0.0523 |
| 500+ | USD 0.0465 |
| 1000+ | USD 0.0430 |
| 2000+ | USD 0.0407 |
| 5000+ | USD 0.0384 |
| 10000+ | USD 0.0372 |
USD
{"1":40680,"10":18480,"25":8720,"50":6390,"100":5230,"500":4650,"1000":4300,"2000":4070,"5000":3840,"10000":3720}
You added UMK325B7475KMH-P to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 4.7µF |
| Operating voltage | 50V |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 1210 |
| Case - mm | 3225 |
| Manufacturer series | M |
| Conform to the norm | AEC-Q200 |
| Operating temperature | -55...125°C |
| Dimensions (a x b x c) | 3.2x2.5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UMK325B7475KMH-P)
Are you sure you want to perform this action?