Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UMK107B7474KA-TR |
| MPN: | UMK107B7474KA-TR |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.1539 |
| 10+ | USD 0.0666 |
| 100+ | USD 0.0230 |
| 500+ | USD 0.0153 |
| 1000+ | USD 0.0139 |
| 4000+ | USD 0.0125 |
| 8000+ | USD 0.0122 |
| 12000+ | USD 0.0119 |
| 20000+ | USD 0.0116 |
| 40000+ | USD 0.0115 |
USD
{"1":15390,"10":6660,"100":2300,"500":1530,"1000":1390,"4000":1250,"8000":1220,"12000":1190,"20000":1160,"40000":1150}
You added UMK107B7474KA-TR to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 0.47µF |
| Operating voltage | 50V |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0603 |
| Case - mm | 1608 |
| Manufacturer series | M |
| Operating temperature | -55...125°C |
| Dimensions (a x b x c) | 1.6x0.8mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UMK107B7474KA-TR)
Are you sure you want to perform this action?