Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UMK105ABJ474KV-F |
| MPN: | UMK105ABJ474KV-F |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.2194 |
| 10+ | USD 0.0866 |
| 50+ | USD 0.0450 |
| 100+ | USD 0.0335 |
| 250+ | USD 0.0299 |
| 500+ | USD 0.0271 |
| 1000+ | USD 0.0253 |
| 5000+ | USD 0.0231 |
| 10000+ | USD 0.0222 |
| 20000+ | USD 0.0218 |
USD
{"1":21940,"10":8660,"50":4500,"100":3350,"250":2990,"500":2710,"1000":2530,"5000":2310,"10000":2220,"20000":2180}
You added UMK105ABJ474KV-F to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 0.47µF |
| Operating voltage | 50V |
| Dielectric | X5R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0402 |
| Case - mm | 1005 |
| Manufacturer series | M |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 1x0.5mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UMK105ABJ474KV-F)
Are you sure you want to perform this action?