Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UJ4C075060K4S |
| MPN: | UJ4C075060K4S |
| Manufacturer: | ONSEMI |
| Amount | Price |
|---|---|
| 1+ | USD 13.32 |
| 10+ | USD 12.03 |
| 30+ | USD 10.64 |
| 120+ | USD 9.54 |
| 300+ | USD 8.89 |
USD
{"1":1332000,"10":1203000,"30":1064000,"120":954000,"300":889000}
You added UJ4C075060K4S to your shopping cart. Go to the cart
| Manufacturer | ONSEMI |
| Type of transistor | N-JFET / N-MOSFET |
| Technology | SiC |
| Polarisation | unipolar |
| Kind of transistor | cascode |
| Drain-source voltage | 750V |
| Drain current | 20.6A |
| Pulsed drain current | 62A |
| Power dissipation | 155W |
| Case | TO247-4 |
| Gate-source voltage | -25...25V |
| On-state resistance | 147mΩ |
| Mounting | THT |
| Gate charge | 37.8nC |
| Kind of package | tube |
| Kind of channel | enhancement |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UJ4C075060K4S)
Are you sure you want to perform this action?