Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | UDP-6012 |
| MPN: | UDP-6012 |
| Manufacturer: | ESPE |
| Amount | Price |
|---|---|
| 1+ | USD 47.84 |
| 5+ | USD 45.46 |
| 10+ | USD 42.82 |
| 20+ | USD 40.17 |
USD
{"1":4784000,"5":4546000,"10":4282000,"20":4017000}
You added UDP-6012 to your shopping cart. Go to the cart
| Manufacturer | ESPE |
| Type of power supply | buffer |
| Kind of power supply | for DIN rail |
| Output voltage | 12V DC |
| Output current | 5A |
| Supply voltage | 190...240V AC |
| Electrical connection | terminal block |
| Mounting | for DIN rail mounting |
| Body dimensions | 90x93x56mm |
| Number of outputs | 1 |
| Operating temperature | -20...45°C |
| Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP |
| Efficiency | 88% |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (UDP-6012)
Are you sure you want to perform this action?