Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TXN150-112 |
| MPN: | TXN 150-112 |
| Manufacturer: | TRACO POWER |
| Amount | Price |
|---|---|
| 1+ | USD 43.13 |
| 10+ | USD 38.92 |
| 50+ | USD 36.28 |
USD
{"1":4313000,"10":3892000,"50":3628000}
You added TXN150-112 to your shopping cart. Go to the cart
| Manufacturer | TRACO POWER |
| Type of power supply | switching |
| Kind of power supply | for building in |
| Power | 150W |
| Output voltage | 12V DC |
| Output current | 12.5A |
| Number of outputs | 1 |
| Body dimensions | 199x30x99mm |
| Manufacturer series | TXN |
| Operating temperature | -30...70°C |
| Electrical connection | screw terminals |
| Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP |
| Efficiency | 88% |
| Insulation voltage | 3kV |
| Supply voltage | 90...264V AC / 140...340V DC |
| Power consumption without load | <4W |
| Output voltage range | 10.2...13.2V DC |
| Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TXN150-112)
Are you sure you want to perform this action?