Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
SKU: | TXN100PF-124 |
MPN: | TXN 100PF-124 |
Manufacturer: | TRACO POWER |
Amount | Price |
---|---|
1+ | USD 37.00 |
10+ | USD 34.61 |
100+ | USD 31.03 |
USD
{"1":3700000,"10":3461000,"100":3103000}
You added TXN100PF-124 to your shopping cart. Go to the cart
Manufacturer | TRACO POWER |
Type of power supply | switching |
Kind of power supply | for building in |
Power | 0.1kW |
Output voltage | 24V DC |
Output current | 4.2A |
Number of outputs | 1 |
Body dimensions | 179x30x99mm |
Manufacturer series | TXN |
Operating temperature | -30...70°C |
Electrical connection | screw terminals |
Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP |
Efficiency | 87% |
Insulation voltage | 3kV |
Supply voltage | 90...264V AC / 140...340V DC |
Power consumption without load | <2W |
Output voltage range | 21.6...26.4V DC |
Caution! | rated parameters obtained at full load |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TXN100PF-124)
Are you sure you want to perform this action?