Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TTCA8G |
| MPN: | TTCA8G |
| Manufacturer: | TIE10 |
| Amount | Price |
|---|---|
| 1+ | USD 2.91 |
| 5+ | USD 2.59 |
| 20+ | USD 2.34 |
| 45+ | USD 2.10 |
USD
{"1":291000,"5":259000,"20":234000,"45":210000}
You added TTCA8G to your shopping cart. Go to the cart
| Manufacturer | TIE10 |
| Type of cable accessories | screw mounted clamp |
| Body material | polyamide 6.6 |
| Body colour | grey |
| Width | 20mm |
| Length | 135mm |
| Cable accessories application | cable 3x1,5mm2, Cable P-clips, lead x8 |
| Quantity in set/package | 10pcs. |
| Version | single |
| Height | 15mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TTCA8G)
Are you sure you want to perform this action?