Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TRPL-24VDC-1CO |
| MPN: | 2773890000 |
| Manufacturer: | WEIDMÜLLER |
| Amount | Price |
|---|---|
| 1+ | USD 26.40 |
| 10+ | USD 24.73 |
| 20+ | USD 23.21 |
| 30+ | USD 22.12 |
| 40+ | USD 21.28 |
| 50+ | USD 20.60 |
| 100+ | USD 18.80 |
| 150+ | USD 18.38 |
| 500+ | USD 17.69 |
USD
{"1":2640000,"10":2473000,"20":2321000,"30":2212000,"40":2128000,"50":2060000,"100":1880000,"150":1838000,"500":1769000}
You added TRPL-24VDC-1CO to your shopping cart. Go to the cart
| Manufacturer | WEIDMÜLLER |
| Type of relay | electromagnetic |
| Coil voltage | 24V DC |
| Contacts configuration | SPDT |
| Contact current max. | 6A |
| Switched voltage | max. 250V AC, max. 250V DC |
| Mounting | for DIN rail mounting |
| Manufacturer series | TERMSERIES |
| Relay variant | Relay set |
| Operate time | 7ms |
| Release time | 4ms |
| Operating temperature | -40...60°C |
| Contact material | AgNi |
| Body dimensions | 62.5x6.4x89.4mm |
| Mechanical durability | 5000000 cycles |
| Switching capacity | 1.5kVA |
| IP rating | IP20 |
| Coil current | 11mA |
| Electrical connection | Push-in |
| Current rating | 6A |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TRPL-24VDC-1CO)
Are you sure you want to perform this action?