Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TMR10-7212WIR |
| MPN: | TMR 10-7212WIR |
| Manufacturer: | TRACO POWER |
| Amount | Price |
|---|---|
| 1+ | USD 32.38 |
USD
{"1":3238000}
You added TMR10-7212WIR to your shopping cart. Go to the cart
| Manufacturer | TRACO POWER |
| Type of converter | DC/DC |
| Power | 10W |
| Input voltage | 40...160V DC |
| Output voltage | 12V DC |
| Output current | 0.84A |
| Case | SIP8 |
| Mounting | THT |
| Manufacturer series | TMR 10WIR |
| Body dimensions | 22x12x9.6mm |
| Efficiency | 88% |
| Operating temperature | -40...75°C |
| Protection | anti-overload OCP, over current OCP, short circuit protection SCP |
| Insulation voltage | 3kV DC |
| Number of outputs | 1 |
| Application | industry, power grid, telecommunication |
| Conform to the norm | cURus |
| • DOCUMENT |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TMR10-7212WIR)
Are you sure you want to perform this action?