Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TMR10-4811WI |
| MPN: | TMR 10-4811WI |
| Manufacturer: | TRACO POWER |
| Amount | Price |
|---|---|
| 1+ | USD 26.00 |
| 10+ | USD 23.60 |
| 100+ | USD 20.50 |
USD
{"1":2600000,"10":2360000,"100":2050000}
You added TMR10-4811WI to your shopping cart. Go to the cart
| Manufacturer | TRACO POWER |
| Type of converter | DC/DC |
| Power | 10W |
| Input voltage | 18...75V DC |
| Output voltage | 5.1V DC |
| Output voltage 2 | -15V DC |
| Output current | 2A |
| Output current 2 | 333mA |
| Case | SIP8 |
| Mounting | THT |
| Manufacturer series | TMR 10WI |
| Body dimensions | 21.8x9.6x12mm |
| Efficiency | 88% |
| Operating temperature | -40...65°C |
| Switching frequency | 420kHz |
| Protection | anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP |
| Insulation voltage | 1.5kV |
| Number of outputs | 1 |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TMR10-4811WI)
Are you sure you want to perform this action?