Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TMK316AB7106KLHT |
| MPN: | TMK316AB7106KLHT |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.1682 |
| 10+ | USD 0.0799 |
| 50+ | USD 0.0520 |
| 100+ | USD 0.0449 |
| 250+ | USD 0.0411 |
| 500+ | USD 0.0387 |
| 1000+ | USD 0.0363 |
| 2000+ | USD 0.0347 |
| 4000+ | USD 0.0334 |
| 6000+ | USD 0.0329 |
USD
{"1":16820,"10":7990,"50":5200,"100":4490,"250":4110,"500":3870,"1000":3630,"2000":3470,"4000":3340,"6000":3290}
You added TMK316AB7106KLHT to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 10µF |
| Operating voltage | 25V |
| Dielectric | X7R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 1206 |
| Case - mm | 3216 |
| Manufacturer series | M |
| Conform to the norm | AEC-Q200 |
| Operating temperature | -55...125°C |
| Dimensions (a x b x c) | 3.2x1.6x1.6mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TMK316AB7106KLHT)
Are you sure you want to perform this action?