Choose
You have to add a wishlist before you proceed
The product you try to add is already in your cart. Do you want to increase its quantity or add another cart position?
| SKU: | TMK107BJ105KA-T |
| MPN: | TMK107 BJ105KA-T |
| Manufacturer: | TAIYO YUDEN |
| Amount | Price |
|---|---|
| 1+ | USD 0.13773 |
| 10+ | USD 0.06366 |
| 100+ | USD 0.02650 |
| 500+ | USD 0.01146 |
| 1000+ | USD 0.00984 |
| 4000+ | USD 0.00729 |
| 8000+ | USD 0.00694 |
| 12000+ | USD 0.00671 |
| 20000+ | USD 0.00648 |
| 40000+ | USD 0.00637 |
USD
{"1":13773,"10":6366,"100":2650,"500":1146,"1000":984,"4000":729,"8000":694,"12000":671,"20000":648,"40000":637}
You added TMK107BJ105KA-T to your shopping cart. Go to the cart
| Manufacturer | TAIYO YUDEN |
| Type of capacitor | ceramic |
| Kind of capacitor | MLCC |
| Capacitance | 10µF |
| Operating voltage | 25V |
| Dielectric | X5R |
| Tolerance | ±10% |
| Mounting | SMD |
| Case - inch | 0603 |
| Case - mm | 1608 |
| Manufacturer series | M |
| Operating temperature | -55...85°C |
| Dimensions (a x b x c) | 1.6x0.8x0.8mm |
Enter the quantity of the product for which you want to check the warehouse delivery time.
Choose
Folder name
The minimum number of characters: 1. The maximum number of characters: 64.
The text has been copied to the clipboard (TMK107BJ105KA-T)
Are you sure you want to perform this action?